Add To Favorites
Product Overview
Digi-Key Part Number PB367-ND
Quantity Available 3,576
Can ship immediately
Manufacturer

Manufacturer Part Number

T77S1D10-05

Description RELAY GEN PURPOSE SPST 10A 5V
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series T77
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 90mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.25 VDC
Operate Time 10ms
Release Time 4ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -30°C ~ 85°C
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 450 mW
Coil Resistance 55.6 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1393194-7
PB367
T77S1D1005

10:59:41 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.13800 $21.38
25 1.90000 $47.50
50 1.80500 $90.25
100 1.71000 $171.00
250 1.52000 $380.00
500 1.42500 $712.50
1,000 1.33000 $1,330.00
5,000 1.28250 $6,412.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback