USD
Favorite

1375819-1 Socket Contact Tin 22-26 AWG Crimp
Price & Procurement
624,186 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06800 $0.68
25 0.05080 $1.27
50 0.04360 $2.18
100 0.04210 $4.21
250 0.03632 $9.08
500 0.03488 $17.44
1,000 0.03051 $30.51
2,500 0.02761 $69.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A100453TR-ND
  • Minimum Quantity: 5,500
  • Quantity Available: 605,000 - Immediate
  • Unit Price: $0.02378

1375819-1

Datasheet
Digi-Key Part Number A100453CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1375819-1
Copy  
Description CONN SOCKET 22-26AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Socket Contact Tin 22-26 AWG Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CST-100 II
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

1375820-4

CONN RCPT HSNG 4POS CST-100 II

TE Connectivity AMP Connectors

$0.26000 Details

1375820-2

CONN RCPT HSNG 2POS CST-100 II

TE Connectivity AMP Connectors

$0.14000 Details

1375820-3

CONN RCPT HSNG 3POS CST-100 II

TE Connectivity AMP Connectors

$0.18000 Details

1375820-5

CONN RCPT HSNG 5POS CST-100 II

TE Connectivity AMP Connectors

$0.30000 Details

1375820-6

CONN RCPT HSNG 6POS CST-100 II

TE Connectivity AMP Connectors

$0.37000 Details

1375820-8

CONN RCPT HSNG 8POS CST-100 II

TE Connectivity AMP Connectors

$0.42000 Details
You May Also Be Interested In

640457-4

CONN HEADER R/A 4POS 2.54MM

TE Connectivity AMP Connectors

$0.25000 Details

1375820-2

CONN RCPT HSNG 2POS CST-100 II

TE Connectivity AMP Connectors

$0.14000 Details

1375820-4

CONN RCPT HSNG 4POS CST-100 II

TE Connectivity AMP Connectors

$0.26000 Details

1213

RATCHETING CRIMPER PLIERS

Adafruit Industries LLC

$34.95000 Details

1375820-3

CONN RCPT HSNG 3POS CST-100 II

TE Connectivity AMP Connectors

$0.18000 Details

1375819-2

CONN SOCKET 22-26AWG CRIMP GOLD

TE Connectivity AMP Connectors

$0.27000 Details
Additional Resources
Standard Package 1
Other Names A100453CT