Add To Favorites
Product Overview
Digi-Key Part Number 718-1791-ND
Quantity Available 93
Can ship immediately
Manufacturer

Manufacturer Part Number

134D686X9050C6

Description CAP TANT 68UF 50V 10% AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

68µF Hermetically Sealed Tantalum Capacitors 50V Axial 1.5 Ohm

Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series HI TMP®, 134D
Packaging ? Tray ?
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 50V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 1.5 Ohm
Operating Temperature -55°C ~ 200°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.203" Dia x 0.453" L (5.16mm x 11.51mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code C
Features Wet Tantalum
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names 134D686X9050C6-ND
718-1791

14:01:21 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.58000 $98.58
10 92.42100 $924.21
100 85.08600 $8,508.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback