• Obsolete item.
Product Overview
Digi-Key Part Number WM4542TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1301970347

Description CONN SOCKET CONTACT 14AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Socket Contact Solar 14 AWG Silver

Documents & Media
Datasheets 01301970347 Drawing
Video File Molex SolarSpec™
Environmental Information 01301970347 Cert of Compliance
PCN Obsolescence/ EOL Multiple Devices 03/Aug/2016
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SolarSpec™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Pin or Socket Socket
Wire Gauge 14 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
 
Tooling
Additional Resources
Standard Package ? 2,000
Other Names 0130197-0347
01301970347
130197-0347
WM4542TR

07:38:54 2/23/2018

Send Feedback