• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number WM4540CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1301960315

Description CONN PIN CONTACT 14AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pin Contact Solar 14 AWG Silver

Documents & Media
Datasheets 01301960315 Drawing
Video File Molex SolarSpec™
Environmental Information 01301960315 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SolarSpec™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Pin or Socket Pin
Wire Gauge 14 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM4540CT

20:59:53 2/24/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4540TR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24346
Send Feedback