USD
Favorite

1300-00041 Cable Assembly Coaxial U.FL (UMCC) to RP-SMA Female to Male RG-178 5.000" (127.00mm)
Price & Procurement
510 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.50000 $16.50
50 15.50000 $775.00
100 14.50000 $1,450.00

Submit a request for quotation on quantities greater than those displayed.

1300-00041

Digi-Key Part Number 1300-00041-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1300-00041
Copy  
Description CBL ASSY RP-SMA-UMCC RG178 5"
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Cable Assembly Coaxial U.FL (UMCC) to RP-SMA Female to Male RG-178 5.000" (127.00mm)

Copy  
Documents & Media
Other Related Documents Selection Guide
Online Catalog RP-SMA to U.FL
Product Attributes
Type Description Select All
Categories
Manufacturer Laird - Wireless & Thermal Systems
Series -
Part Status Active
Gender Female to Male
Style U.FL (UMCC) to RP-SMA
1st Connector RP-SMA Female Jack, Male Pin
2nd Connector U.FL (UMCC) Plug, Female Socket, Right Angle
Length 5.000" (127.00mm)
Cable Type RG-178
Color -
Features Shielded
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JF1R6-CR3-4I

CBL ASSY RP-SMA-UMCC RG178 4"

Digi

$4.50000 Details

CSI-RGFB-100-UFFR

CBL ASSY RP-SMA-UMCC 3.937"

Linx Technologies Inc.

$5.36000 Details
Additional Resources
Standard Package 50
Other Names 130000041