Add To Favorites
Product Overview
Digi-Key Part Number 36-1294-ND
Quantity Available 1,984
Can ship immediately

Factory Stock ?: 890
Manufacturer

Manufacturer Part Number

1294

Description HOLDER BATT 9V UNIV PLASTIC PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function 9V, Holder
Style Holder (Open)
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type PCB, Through Hole
Termination Style PC Pin
Height Above Board 0.800" (20.32mm)
Operating Temperature -40°C ~ 130°C
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1294K
1294K-ND
36-1294

00:07:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.68400 $16.84
50 1.51260 $75.63
100 1.44380 $144.38
250 1.30624 $326.56
1,000 1.15350 $1,153.50
2,500 1.03150 $2,578.76
5,000 0.97950 $4,897.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback