Add To Favorites
Product Overview
Digi-Key Part Number 36-1290-ND
Quantity Available 689
Can ship immediately

Factory Stock ?: 4,014
Manufacturer

Manufacturer Part Number

1290

Description HOLDER BATT 9V SNAPIN ALUM SOLDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function 9V, Holder
Style Holder (Open)
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Chassis Mount
Termination Style Solder Lug
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
  • BX0033 - Bulgin | 708-1409-ND DigiKey Electronics
  • BX0033
  • Bulgin
  • HOLDER BATTERY 1 CELL 9V
  • Unit Price $3.40000
  • 708-1409-ND
Additional Resources
Standard Package ? 1
Other Names 1290K
1290K-ND
36-1290

18:12:28 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.47900 $24.79
50 2.16940 $108.47
100 2.06600 $206.60
250 1.80776 $451.94
1,000 1.73501 $1,735.01
2,500 1.54951 $3,873.78
5,000 1.34800 $6,740.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback