Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 126-110-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

126-110

Description MOUNT SQUARE TO5/TO18 0.110"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Component Mount TO-5, TO-18 Square 0.110" (2.79mm) White

Documents & Media
Datasheets 126-zzz
Mfg CAD Models 126-110.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series PERM-O-PADS®
Part Status Active
Type Mount
Shape Square
Usage TO-5, TO-18
Material Nylon
Color White
Features -
Length 0.240" (6.10mm)
Width 0.240" (6.10mm)
Height 0.110" (2.79mm)
Diameter - Outside -
Diameter - Inside -
 
Additional Resources
Standard Package ? 500

11:20:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.18010 $90.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback