Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 12438-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

12438

Description PUNCH CENTER TAPER 5MM X 150MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Tapered Punch 0.20" (5.0mm) DIA X 5.91" (150.0mm) Length

Documents & Media
Datasheets Precision Metric Punches
Product Attributes Select All
Categories
Manufacturer Wiha
Series -
Part Status Active
Type Tapered Punch
Tip Diameter 0.20" (5.0mm)
Shaft Diameter 0.47" (12.0mm)
Length 5.91" (150.0mm)
Weight 0.26 lb (117.93g)
 
Additional Resources
Standard Package ? 1

08:24:43 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 8.75000 $87.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback