Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 12412-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

12412

Description PUNCH PIN TAPER 2MM X 120MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Tapered Punch 0.08" (2.0mm) DIA X 4.72" (120.0mm) Length

Documents & Media
Datasheets Precision Metric Punches
Product Attributes Select All
Categories
Manufacturer Wiha
Series -
Part Status Active
Type Tapered Punch
Tip Diameter 0.08" (2.0mm)
Shaft Diameter 0.39" (10.0mm)
Length 4.72" (120.0mm)
Weight 0.14 lb (63.5g)
 
Additional Resources
Standard Package ? 1

21:18:56 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.62000 $76.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback