Add To Favorites
Product Overview
Digi-Key Part Number 277-2465-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1212490

Description PLIERS ELEC ROUND NOSE 4.72"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Electronics Pliers Round Nose Smooth 4.72" (120.0mm)

Documents & Media
Datasheets 1212490
Featured Product Fox Hand Tools
Online Catalog MICROFOX
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series Microfox
Part Status Active
Tool Type Electronics
Tip - Type Round Nose
Tip - Shape Straight
Jaw - Type Smooth
Features Ergonomic, Non-Slip, Soft Grips
Length 4.72" (120.0mm)
Weight 0.15 lb (68.04g)
 
Additional Resources
Standard Package ? 1
Other Names 1212490-ND
277-2465
MICROFOXR

23:37:25 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.41000 $41.41
10 38.09700 $380.97
50 35.19860 $1,759.93
100 33.54230 $3,354.23
250 31.47160 $7,867.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback