Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-2474-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1212203

Description PLIERS COMBINATION SHORT NOSE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Combination Pliers Short Nose Serrated

Documents & Media
Datasheets 1212203
Featured Product Fox Hand Tools
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series UNIFOX
Part Status Active
Tool Type Combination
Tip - Type Short Nose
Tip - Shape Angled
Jaw - Type Serrated
Features Ergonomic, Includes Cutter and Wrench, Insulated to 1000V, Soft Grips
Length -
Weight 0.65 lb (294.84g)
 
Additional Resources
Standard Package ? 1
Other Names 1212203-ND
277-2474
UNIFOX-CE VDE
UNIFOX-CEVDE

01:14:07 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.52000 $54.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback