Add To Favorites
Product Overview
Digi-Key Part Number A101826-ND
Quantity Available 764
Can ship immediately
Manufacturer

Manufacturer Part Number

120953-3

Description CONN RCPT UNIV PWR MODULE 6POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 120953
Environmental Information 120953-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 120953-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UPM (Universal Power Modules) Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series UPM (Universal Power Modules)
Packaging ? Tube ?
Part Status Active
Connector Usage Backplane
Connector Type Receptacle, Female Blade Sockets
Connector Style Blade Power
Number of Positions 6
Number of Positions Loaded All
Pitch -
Number of Rows 1
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 6 Power
Features -
Contact Finish Gold or Gold-Palladium
Contact Finish Thickness -
Color Gray
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 125°C
Voltage Rating 250V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 31
Other Names 120953-3-ND
1209533
A101826

06:20:56 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.25000 $6.25
10 5.99400 $59.94
25 5.47240 $136.81
50 5.21200 $260.60
100 4.95130 $495.13
250 4.43016 $1,107.54
500 4.16956 $2,084.78
1,000 3.64836 $3,648.36
2,500 3.46594 $8,664.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback