Add To Favorites
Product Overview
Digi-Key Part Number 1003-1012-1-ND
Quantity Available 9,417
Can ship immediately
Manufacturer

Manufacturer Part Number

120220-0206

Description UNIVERSAL CONTACT 4MM SMD
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.043" (1.10mm)
Length 0.194" (4.92mm)
Height 0.157" (4.00mm)
Material Beryllium Copper
Plating Nickel
Plating - Thickness 118.11µin (3.00µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-1012-1

04:37:17 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.38500 $3.85
100 0.26950 $26.95
250 0.24200 $60.50
500 0.23100 $115.50
1,000 0.19250 $192.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-1012-2-ND
  • Minimum Quantity: 3,200
  • Quantity Available: 6,400 - Immediate
  • Unit Price: $0.16000
  • Digi-Reel® ? : 1003-1012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,417 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback