Add To Favorites
Product Overview
Digi-Key Part Number 1121-1002-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

120/277-275VA-IC

Description TRANSFRMR 120-277V/275VA STEP-UP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 120V:277V Series Datasheet
LED Driver, Accessory Catalog
Product Training Modules Specialty Lighting Transformers
Online Catalog ATX Series
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series ATX
Part Status Active
Type Autotransformer (Non-Isolated)
Voltage - Primary 120V
Voltage - Secondary 277V
Power (Watts) 275VA
1st Connector Wire Leads
2nd Connector Wire Leads
Weight 7 lbs (3.2kg)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4
Other Names 1121-1002
120277275VAIC
93056170
ATX-120-277V 275VA

05:29:04 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.39000 $42.39
10 40.97700 $409.77
25 38.15120 $953.78
50 35.32500 $1,766.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback