Add To Favorites
Product Overview
Digi-Key Part Number ED5628-ND
Quantity Available 472
Can ship immediately
Manufacturer

Manufacturer Part Number

115-93-628-41-003000

Description CONN IC DIP SOCKET 28POS GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 115...003 Series (in.)
115...003 Series (metric)
Online Catalog 115...003 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 115
Packaging ? Tube ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 28 (2 x 14)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.108" (2.74mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90218-ND 115-43-628-41-003000 Mill-Max Manufacturing Corp. Tube ? 271 - Immediate
$2.83000 1
Mating Products
Additional Resources
Standard Package ? 14
Other Names 115-93-628-41-003
1159362841003000
ED5628

03:01:58 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.55800 $25.58
25 2.34520 $58.63
50 2.23860 $111.93
100 2.13200 $213.20
250 1.86552 $466.38
500 1.81220 $906.10
1,000 1.54570 $1,545.70
2,500 1.43910 $3,597.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback