Add To Favorites
Product Overview
Digi-Key Part Number 36-11363-ND
Quantity Available 2,203
Can ship immediately

Factory Stock ?: 945
Manufacturer

Manufacturer Part Number

11363

Description TERM TURRET DOUBLE L=10.8MM TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Terminal Turret Connector Double End 0.425" (10.80mm) Tin

Documents & Media
Datasheets 11363 Drawing
Insulated Terminals
Environmental Information RoHS Compliance Statement
Online Catalog Turret Terminals - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Terminal Type Double End
Number of Turrets Double
Length - Above Board 0.425" (10.80mm)
Length - Below Flange 0.565" (14.35mm)
Length - Overall 0.990" (25.15mm)
Mounting Type Panel Mount
Termination Threaded
Flange Diameter 0.312" (7.92mm) Hex
Diameter - Turret Head 0.062" (1.57mm)
Staking Side OD -
Staking Side ID -
Mounting Hole Diameter -
Board Thickness -
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Insulation Insulated
Material - Insulation Polytetrafluoroethylene (PTFE)
Insulation Color White
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 11363K
11363K-ND
36-11363

14:46:48 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.44000 $10.44
10 3.77200 $37.72
50 3.30020 $165.01
100 3.14300 $314.30
250 2.75012 $687.53
2,500 2.35750 $5,893.75
5,000 1.88580 $9,429.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback