Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 112-0F-ND
Quantity Available 0

Factory Stock ?: 2
Manufacturer

Manufacturer Part Number

112-0F

Description XFRMR AUTO 115/230V 120VA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EB,OF Type Auto Transformers
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Signal Transformer
Series OF
Part Status Active
Type Autotransformer (Non-Isolated)
Voltage - Primary 115V, 230V
Voltage - Secondary 115V, 230V
Power (Watts) 120VA
1st Connector Wire Leads
2nd Connector Wire Leads
Weight 3.5 lbs (1.6kg)
 
Additional Resources
Standard Package ? 1

17:57:17 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.80000 $40.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback