Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1103250-4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1103250-4

Description FRAME FIXED SZ6 FOR 4MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HVS, HTS
Packaging ? Bulk ?
Part Status Active
Number of Modules 4
Gender Female/Male
Size 6
Frame Type Fixing Frame
Material Zinc
Color -
Operating Temperature -
Includes 6 pcs - 1 Frame, 5 Screws
 
For Use With
Additional Resources
Standard Package ? 80

01:01:10 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 9.57600 $766.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback