Add To Favorites
Product Overview
Digi-Key Part Number ED3116-ND
Quantity Available 3,260
Can ship immediately
Manufacturer

Manufacturer Part Number

110-99-316-41-001000

Description CONN IC DIP SOCKET 16POS TINLEAD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 110
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 16 (2 x 8)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 200µin (5.08µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90050-ND 110-44-316-41-001000 Mill-Max Manufacturing Corp. Tube ? 2,783 - Immediate
$0.86000 1
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED3316-ND 110-93-316-41-001000 Mill-Max Manufacturing Corp. Tube ? 21,340 - Immediate
$1.38000 1
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 110-99-316-41-001
1109931641001000
ED3116

12:22:39 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75500 $7.55
25 0.71040 $17.76
50 0.68080 $34.04
100 0.65120 $65.12
250 0.59200 $148.00
500 0.53280 $266.40
1,000 0.47360 $473.60
2,500 0.42920 $1,073.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback