Add To Favorites
Product Overview
Digi-Key Part Number ED90048-ND
Quantity Available 15,976
Can ship immediately
Manufacturer

Manufacturer Part Number

110-44-308-41-001000

Description CONN IC DIP SOCKET 8POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 110
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 8 (2 x 4)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100µin (2.54µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1104430841001000
ED90048

06:24:25 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.44400 $4.44
25 0.39960 $9.99
50 0.35520 $17.76
100 0.34040 $34.04
250 0.31080 $77.70
500 0.29600 $148.00
1,000 0.24420 $244.20
2,500 0.22200 $555.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback