Add To Favorites
Product Overview
Digi-Key Part Number CC1161-ND
Quantity Available 43
Can ship immediately

Manufacturer Part Number


Description POWER CONTROL SSR 15A DC IN 240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) Hockey Puck

Documents & Media
Datasheets PCV Series
SSR & Contactors Catalog
PCV Series Drawing
Other Related Documents CE Declaration of Conformity
Product Training Modules Solid State Relays
Mfg CAD Models PCV Series.sat
PCV Series.stp
2D Drawings PCV Series.dwg
Online Catalog PCV Series
Product Attributes Select All
Manufacturer Crydom Co.
Series PCV
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, Linear Controlled
Load Current 15A
Voltage - Input 2 ~ 10VDC
Voltage - Load 100V ~ 240V
Mounting Type Chassis Mount
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
Associated Product
  • HSP-2 - Crydom Co. | CC1810-ND DigiKey Electronics
  • HSP-2
  • Crydom Co.
  • Unit Price $1.17000
  • CC1810-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names CC1161

23:01:01 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 104.40000 $104.40
10 99.49000 $994.90
50 94.91000 $4,745.50
100 92.15020 $9,215.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback