• Obsolete item.
Product Overview
Digi-Key Part Number 10834FW-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10834FW

Description CUTTER TIP ANGL 50DEG FLSH 5.12"
Lead Free Status / RoHS Status Not applicable / Not applicable
Detailed Description

Tip (Oblique) Cutter Angled, 50° Flush 5.12" (130.0mm)

Documents & Media
Featured Product Avago Tech - Accu-Cut Precision Cutters and Pliers
Product Attributes Select All
Categories
Manufacturer Aven Tools
Series Accu-Cut
Part Status Obsolete
Type Tip (Oblique)
Shape Angled, 50°
Cut Edge Flush
Length - Overall 5.12" (130.0mm)
Features Ergonomic, ESD Safe
Capacity 0.65mm Dia Soft Wire
Weight -
 
Additional Resources
Standard Package ? 1

14:03:49 2/17/2018

Send Feedback