Add To Favorites
Product Overview
Digi-Key Part Number J358-ND
Quantity Available 1,413
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

108-0912-001

Description CONN JACK BANANA INSUL NYLON VIO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Banana Jack Connector Standard Banana Solder Tabs Violet

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions Johnson
Series -
Packaging ? Bulk ?
Part Status Active
Type Banana Jack
Gender Female
Plug/Mating Plug Diameter Standard Banana
Mounting Type Panel Mount
Termination Solder Tabs
Insulation Mating End Insulated
Features -
Color Violet
Wire Gauge 12 AWG
Contact Finish Nickel
Contact Material Brass
Body Material Polyamide (PA66), Nylon 6/6
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1080912001
J358

17:16:53 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.57100 $5.71
50 0.53560 $26.78
100 0.45220 $45.22
250 0.38080 $95.20
500 0.35700 $178.50
1,000 0.33600 $336.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback