Add To Favorites
Product Overview
Digi-Key Part Number 106019-000-ND
Quantity Available 2,445
Can ship immediately
Manufacturer

Manufacturer Part Number

106019-000

Description SOLDERSLEEVE SHIELD TERMINATOR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Wire to Wire Solder Sleeve Clear 0.235" (5.97mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series SolderSleeve CWT, One-Step
Part Status Active
Type Wire to Wire
Diameter 0.235" (5.97mm)
Length 1.655" (42.04mm)
Color Clear
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 106019000
CWT-3806
CWT-3806-ND

20:34:03 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81600 $8.16
25 0.76800 $19.20
50 0.73600 $36.80
100 0.70400 $70.40
250 0.64000 $160.00
500 0.57600 $288.00
1,000 0.51200 $512.00
2,500 0.46400 $1,160.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback