Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1055868-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1055868-1

Description WRENCH OPEN END 9/16" 6.97"
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Open End (Torque) Wrench 9/16" 6.97" (177.0mm) Length

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Tool Type Open End (Torque)
End - Size 9/16"
Features 14.0 in-lbs (1.6Nm) Torque, Interchangeable Head, Protective Cover
Length 6.97" (177.0mm)
Weight -
 
Associated Product
Additional Resources
Standard Package ? 1

23:30:02 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 796.50000 $7,965.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback