Add To Favorites
Product Overview
Digi-Key Part Number A30049-ND
Quantity Available 1,375
Can ship immediately
Manufacturer

Manufacturer Part Number

1054869-1

Description CONN ADAPT JACK-JACK OSM 50 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohm

Documents & Media
Datasheets 1054869
Environmental Information 1054869-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1054869-1.pdf
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Jack to Jack
Conversion Type Same Series
Adapter Series OSM to OSM
Center Gender Female to Female
Convert From (Adapter End) SMA Jack, Female Socket
Convert To (Adapter End) SMA Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Panel Mount
Mounting Feature Bulkhead
Fastening Type Threaded, Threaded
Frequency - Max 18GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material Stainless Steel
Body Finish -
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 500
Insertion Loss -
Operating Temperature -65°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 10548691
2084 0000 02
A30049

07:13:46 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.64000 $17.64
10 16.38000 $163.80
25 14.70000 $367.50
50 14.28000 $714.00
100 12.60000 $1,260.00
250 11.76000 $2,940.00
500 11.50800 $5,754.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback