Add To Favorites
Product Overview
Digi-Key Part Number 1053488-1-ND
Quantity Available 385
Can ship immediately
Manufacturer

Manufacturer Part Number

1053488-1

Description CONN ADAPT JACK-JACK OSM 50 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohm

Documents & Media
Datasheets 1053488
Environmental Information 1053488-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Jack to Jack
Conversion Type Same Series
Adapter Series OSM to OSM
Center Gender Female to Female
Convert From (Adapter End) SMA Jack, Female Socket
Convert To (Adapter End) SMA Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded, Threaded
Frequency - Max 18GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Stainless Steel
Body Finish Gold
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 500
Insertion Loss -
Operating Temperature -65°C ~ 165°C
 
Additional Resources
Standard Package ? 125
Other Names 10534881
2080 0000 00

08:22:29 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.77000 $34.77
10 31.38300 $313.83
25 30.06720 $751.68
50 28.18800 $1,409.40
100 27.24840 $2,724.84
250 25.74504 $6,436.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback