Add To Favorites
Product Overview
Digi-Key Part Number J584-ND
Quantity Available 2,749
Can ship immediately
Manufacturer

Manufacturer Part Number

105-2204-201

Description CONN JACK TEST VERT INSUL MIL G
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Green PC Test Point Jack Beryllium Copper, Silver Plating 0.052" (1.32mm) Hole Diameter Mounting Type

Documents & Media
Datasheets 105-22xx-201 Drawing
105-2204-201 Spec
Online Catalog Vertical Test Jacks
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions Johnson
Series -
Packaging ? Bulk ?
Part Status Active
Type PC Test Point Jack
Mounting Type 0.052" (1.32mm) Hole Diameter
Color Green
Size / Dimension 0.188" Dia x 0.312" L (4.78mm x 7.92mm)
Height -
Plating Silver
Material - Insulation Polyamide (PA66), Nylon 6/6
Material - Body Beryllium Copper
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1052204201
J584

17:10:52 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.67200 $6.72
50 0.63000 $31.50
100 0.53200 $53.20
250 0.44800 $112.00
500 0.42000 $210.00
1,000 0.36400 $364.00
2,500 0.35000 $875.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback