Add To Favorites
Product Overview
Digi-Key Part Number J582-ND
Quantity Available 9,939
Can ship immediately

Factory Stock ?: 16,500
Manufacturer

Manufacturer Part Number

105-2202-201

Description CONN JACK TEST VERT INSUL MIL R
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Red PC Test Point Jack Beryllium Copper, Silver Plating 0.052" (1.32mm) Hole Diameter Mounting Type

Documents & Media
Datasheets 105-22xx-201 Drawing
105-2202-201 Spec
Online Catalog Vertical Test Jacks
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions Johnson
Series -
Packaging ? Bulk ?
Part Status Active
Type PC Test Point Jack
Mounting Type 0.052" (1.32mm) Hole Diameter
Color Red
Size / Dimension 0.188" Dia x 0.312" L (4.78mm x 7.92mm)
Height -
Plating Silver
Material - Insulation Polyamide (PA66), Nylon 6/6
Material - Body Beryllium Copper
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1052202201
J582

01:38:36 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.66000 $6.60
50 0.61880 $30.94
100 0.52250 $52.25
250 0.44000 $110.00
500 0.41250 $206.25
1,000 0.35750 $357.50
2,500 0.34375 $859.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback