Add To Favorites
Product Overview
Digi-Key Part Number J312-ND
Quantity Available 610
Can ship immediately

Factory Stock ?: 1,300
Manufacturer

Manufacturer Part Number

105-0860-001

Description CONN JACK TEST VERTICAL BLUE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Blue PC Test Point Jack Beryllium Copper, Silver Plating 0.052" (1.32mm) Hole Diameter Mounting Type

Documents & Media
Datasheets 105-0860-001 Spec
Online Catalog Vertical Test Jacks
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions Johnson
Series -
Packaging ? Bulk ?
Part Status Active
Type PC Test Point Jack
Mounting Type 0.052" (1.32mm) Hole Diameter
Color Blue
Size / Dimension 0.188" Dia x 0.312" L (4.78mm x 7.92mm)
Height -
Plating Silver
Material - Insulation Polyamide (PA66), Nylon 6/6
Material - Body Beryllium Copper
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1050860001
J312

11:31:17 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.29600 $12.96
50 1.21500 $60.75
100 1.02600 $102.60
250 0.86400 $216.00
500 0.81000 $405.00
1,000 0.70200 $702.00
2,500 0.67500 $1,687.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback