Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1045477-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1045477-1

Description CONN SSMA PLUG STR 50 OHM SOLDER
Detailed Description

SSMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder

Documents & Media
Datasheets OSSM Str Cable Plug Attachment
Environmental Information 1045477-1 Statement of Compliance
RoHS 2 Statement
Featured Product SMA Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SSMA
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-178, 196
Fastening Type Threaded
Frequency - Max 38GHz
Number of Ports 1
Features -
Housing Color Gold, Silver
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Body Material Stainless Steel
Body Finish Gold; Passivated
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 105°C
Center Contact Material Beryllium Copper
Voltage Rating 250V
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400
Other Names 1031-5001-02

02:21:27 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 42.10780 $16,843.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback