Add To Favorites
Product Overview
Digi-Key Part Number A26815-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

103169-1

Description CONN HEADER VERT .100 6POS 30AU
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

6 Positions Header Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 103169
Environmental Information 103169-1 Statement of Compliance
Featured Product AMPMODU Connectors
3D Drawings 103169-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.533" (13.55mm)
Insulation Height 0.440" (11.18mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33112-ND 5-103169-1 TE Connectivity AMP Connectors Tray ? 3,177 - Immediate
$1.97000 1
Mating Products
Additional Resources
Standard Package ? 336
Other Names 103169-1-ND
A26815

21:28:06 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.72400 $17.24
100 1.47730 $147.73
500 1.23108 $615.54
1,000 1.05521 $1,055.21
5,000 0.93562 $4,678.08
10,000 0.91451 $9,145.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback