• Obsolete item.
Product Overview
Digi-Key Part Number A114652-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

103164-1

Description CONN HEADER .100 6POS R/A SHRD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Positions Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
5-103164-1-ND 5-103164-1 TE Connectivity AMP Connectors Tray ? 0
$0.74225 3,248  Non-Stock ?
Documents & Media
Datasheets 103164
Environmental Information 103164-1 Statement of Compliance
PCN Obsolescence/ EOL Multiple Devices 26/Jun/2017
3D Drawings 103164-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 3 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length -
Insulation Height 0.361" (9.17mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
Additional Resources
Standard Package ? 232
Other Names 103164-1-ND
A114652

21:43:02 2/22/2018

Send Feedback