• Obsolete item.
Product Overview
Digi-Key Part Number A26709-ND
Quantity Available 0

Manufacturer Part Number


Description CONN HEADER VERT .100 6 POS 15AU
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Positions Header Connector 0.100" (2.54mm) Through Hole Gold

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33035-ND 5-102618-1 TE Connectivity AMP Connectors Tray ? 2,319 - Immediate
$1.78000 1
Documents & Media
Datasheets 102618
Environmental Information 102618-1 Statement of Compliance
Featured Product AMPMODU Connectors
PCN Obsolescence/ EOL Multiple Devices 26/Jun/2017
3D Drawings 102618-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.533" (13.55mm)
Insulation Height 0.440" (11.18mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 464
Other Names 102618-1-ND

07:51:16 3/20/2018

Send Feedback