Add To Favorites
Product Overview
Digi-Key Part Number A26757-ND
Quantity Available 1,223
Can ship immediately
Manufacturer

Manufacturer Part Number

102617-1

Description CONN HEADER R/A .100 6POS 15AU
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

6 Positions Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Documents & Media
Datasheets 102617
Environmental Information 102617-1 Statement of Compliance
Featured Product AMPMODU Connectors
3D Drawings 102617-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.135" (3.43mm)
Overall Contact Length -
Insulation Height 0.400" (10.16mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33077-ND 5-102617-1 TE Connectivity AMP Connectors Tray ? 2,572 - Immediate
$2.27000 1
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 232
Other Names 102617-1-ND
1026171
A26757

17:21:27 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.48300 $14.83
100 1.27160 $127.16
500 1.05962 $529.81
1,000 0.90825 $908.25
5,000 0.80532 $4,026.58
10,000 0.78715 $7,871.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback