Add To Favorites
Product Overview
Digi-Key Part Number A26376-ND
Quantity Available 2,762
Can ship immediately
Manufacturer

Manufacturer Part Number

102567-1

Description CONN HEADER VERT .100 12POS 15AU
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

12 Positions Header Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 102567 Drawing
Environmental Information 102567-1 Statement of Compliance
Featured Product AMPMODU Connectors
3D Drawings 102567-1.pdf
Online Catalog AMPMODU Mod II
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.180" (4.57mm)
Overall Contact Length -
Insulation Height 0.550" (13.97mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A34280-ND 5-102567-1 TE Connectivity AMP Connectors Tube ? 8,644 - Immediate
$2.57000 1
Mating Products
Additional Resources
Standard Package ? 80
Other Names 102567-1-ND
1025671
A26376

17:47:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 3.09600 $30.96
100 2.58000 $258.00
500 2.19300 $1,096.50
1,000 1.87050 $1,870.50
5,000 1.67700 $8,385.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback