Add To Favorites
Product Overview
Digi-Key Part Number A25943-ND
Quantity Available 3,199
Can ship immediately
Manufacturer

Manufacturer Part Number

102348-2

Description CONN SOCKET NO STRIP GOLD CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Socket Contact Gold Crimp, IDC

Documents & Media
Datasheets 102348 Drawing
Environmental Information 102348-2 Statement of Compliance
RoHS 2 Statement
PCN Other Multiple Devices Material 28/Aug/2015
3D Drawings 102348-2.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp, IDC
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 102348-2-ND
1023482
A25943

02:59:20 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.84200 $8.42
25 0.79240 $19.81
50 0.75940 $37.97
100 0.72640 $72.64
250 0.66032 $165.08
500 0.59428 $297.14
1,000 0.52826 $528.26
2,500 0.49524 $1,238.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 87107-5-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21080
Send Feedback