Add To Favorites
Product Overview
Digi-Key Part Number 480-3344-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

101MG7

Description MAGNET CYLINDRICAL ALNICO AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Magnet Alnico 8 (AlNiCo) 0.248" Dia x 0.248" H (6.30mm x 6.30mm)

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series MG
Part Status Active
Shape Cylindrical
Magnetization Axial
Material Alnico 8 (AlNiCo)
Finish -
Grade -
Gauss Strength 1050G @ 0.01"
Size 0.248" Dia x 0.248" H (6.30mm x 6.30mm)
Operating Temperature 250°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 101MG7-ND
480-3344

08:58:14 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.65000 $9.65
10 7.05600 $70.56
25 6.60480 $165.12
50 6.23800 $311.90
100 5.84460 $584.46
500 5.37474 $2,687.37
1,000 5.11880 $5,118.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback