Add To Favorites
Product Overview
Digi-Key Part Number 480-3345-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

101MG7-BP

Description MAGNET CYLINDRICAL ALNICO AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Magnet Alnico 8 (AlNiCo) 0.248" Dia x 0.248" H (6.30mm x 6.30mm)

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series MG
Part Status Active
Shape Cylindrical
Magnetization Axial
Material Alnico 8 (AlNiCo)
Finish -
Grade -
Gauss Strength 1050G @ 0.01"
Size 0.248" Dia x 0.248" H (6.30mm x 6.30mm)
Operating Temperature 250°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 101MG7-BP-ND
101MG7BP
480-3345

11:13:32 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.77000 $6.77
10 4.95000 $49.50
25 4.63360 $115.84
50 4.37640 $218.82
100 4.10040 $410.04
500 3.77076 $1,885.38
1,000 3.59120 $3,591.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback