Add To Favorites
Product Overview
Digi-Key Part Number 609-4618-2-ND
Quantity Available 157,200
Can ship immediately
Manufacturer

Manufacturer Part Number

10118194-0001LF

Description CONN USB MICRO B RECPT SMT R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -30°C ~ 80°C
Number of Ports 1
Current Rating 1.8A per Contact
Voltage - Rated 100VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,200
Other Names 101181940001LF
609-4618-2

14:05:01 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.19845 $238.14
2,400 0.18144 $435.46
6,000 0.17010 $1,020.60
8,400 0.15876 $1,333.58
12,000 0.15309 $1,837.08
30,000 0.15082 $4,524.66
60,000 0.14742 $8,845.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 609-4618-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 164,215 - Immediate
  • Unit Price: $0.46000
  • Digi-Reel® ? : 609-4618-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 164,215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback