Add To Favorites
Product Overview
Digi-Key Part Number 609-4050-2-ND
Quantity Available 105,000
Can ship immediately
Manufacturer

Manufacturer Part Number

10103594-0001LF

Description CONN RCPT STD MICRO USB TYPE B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -30°C ~ 80°C
Number of Ports 1
Current Rating 1.8A per Contact
Voltage - Rated 100VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names 101035940001LF
609-4050-2

14:41:45 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.33136 $497.04
3,000 0.31065 $931.95
7,500 0.30029 $2,252.21
10,500 0.27958 $2,935.64
15,000 0.27544 $4,131.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 609-4050-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,154 - Immediate
  • Unit Price: $0.73000
  • Digi-Reel® ? : 609-4050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,174 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback