Add To Favorites
Product Overview
Digi-Key Part Number 609-4679-ND
Quantity Available 12
Can ship immediately

Manufacturer Part Number


Description CABLE ASSY QSFP+ 28AWG 3M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

38 Position QSFP+ Plug to Plug 9.84' (3.00m) Black Shielded

Product Attributes Select All
Manufacturer Amphenol FCI
Series -
Part Status Active
Cable Connectors QSFP+
Number of Positions 38
Connector Type Plug to Plug
Gender Male to Male
Fastening Type Latch Lock, Push-Pull
Features Passive, Pull Tab
Cable Type Round
Usage External
Length 9.84' (3.00m)
Color Black
Shielding Shielded
Wire Gauge 28 AWG
Current - Max/Contact 500mA
Frequency - Max 10 Gbps
Operating Temperature -20°C ~ 85°C
Additional Resources
Standard Package ? 10
Other Names 609-4679

13:19:18 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 79.66000 $79.66
10 74.97300 $749.73
25 72.62960 $1,815.74
50 67.94400 $3,397.20
100 64.19530 $6,419.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback