10090099-S374VLF 37 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number 609-4013-ND
Copy   609-4013-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10090099-S374VLF

Copy   10090099-S374VLF
Description CONN D-SUB RCPT 37POS R/A SOLDER
Copy   CONN D-SUB RCPT 37POS R/A SOLDER
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets 10090099 Drawing
PCN Obsolescence/ EOL 10090 Series 13/May/2014
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series 10090099
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Board Edge, Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Mounting Brackets
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Color Black
Contact Form -
Housing Material Thermoplastic, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing 0.318" (8.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DC37P064TXLF - Amphenol FCI | 609-5899-ND DigiKey Electronics
  • DC37P064TXLF
  • Amphenol FCI
  • CONN D-SUB PLUG 37P STR SLDR CUP
  • Unit Price $1.43000
  • 609-5899-ND
  • 865637PLTXLF - Amphenol FCI | 609-5864-ND DigiKey Electronics
  • 865637PLTXLF
  • Amphenol FCI
  • DSUB CRIMP 37 PLUG-LF
  • Unit Price $0.93000
  • 609-5864-ND
You May Also Be Interested In
  • D15S33E4GV00LF - Amphenol FCI | 609-1498-ND DigiKey Electronics
  • D15S33E4GV00LF
  • Amphenol FCI
  • CONN D-SUB RCPT 15POS R/A SOLDER
  • Unit Price $2.24000
  • 609-1498-ND
Additional Resources
Standard Package ? 40
Other Names 10090099S374VLF
609-4013

01:51:26 12/15/2018