USD

10090099-S154VLF 15 Position D-Sub Receptacle, Female Sockets Connector
Non-Stock

10090099-S154VLF

Datasheet
Digi-Key Part Number 609-4011-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10090099-S154VLF
Copy  
Description CONN D-SUB RCPT 15POS R/A SOLDER
Copy  
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy  
Documents & Media
PCN Obsolescence/ EOL 10090 Series 13/May/2014
Datasheets 10090099 Drawing
HTML Datasheet 10090099 Drawing
Mfg CAD Models 10090099-S154VLF.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series 10090099
Packaging Tray 
Part Status Obsolete
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Board Edge, Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Mounting Brackets
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 5A
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Color Black
Contact Form -
Dielectric Material Thermoplastic, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing 0.318" (8.08mm)
Base Part Number 10090099
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DA15P064TXLF

CONN D-SUB PLUG 15P SLDR CUP

Amphenol ICC (FCI)

$0.73000 Details

865615PLTXLF

CONN D-SUB HOUSING PLUG 15POS

Amphenol ICC (FCI)

$0.81000 Details
Additional Resources
Standard Package 70
Other Names 10090099S154VLF
609-4011