• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 10022753-145LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10022753-145LF

Description CONN CIC RCPT 12POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

12 Position CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)

Documents & Media
Datasheets 10022753 Drawing
Product Training Modules Flat Flex Connector Overview
PCN Design/Specification Gold/GXT Plating 23/Mar/2007
Clincher Plating 07/Dec/2011
PCN Packaging Tray slots 02/Sept/2011
PCN Other Clincher Material 09/Apr/2014
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Clincher™
Packaging ? Tray ?
Part Status Active
Flat Flex Type CIC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Receptacle
Number of Positions 12
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature Latch Lock
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Gold or Gold, GXT™
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A per Contact
Contact Finish Thickness 30.0µin (0.76µm)
Housing Color Blue
Actuator Color -
Mating Cycles 100
 
Tooling
Additional Resources
Standard Package ? 100

05:48:38 2/22/2018

Send Feedback