Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 609-2198-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10022753-010LF

Description CONN FFC FPC RCPT 10POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)

Documents & Media
Datasheets 10022753 Drawing
Product Training Modules Flat Flex Connector Overview
PCN Packaging Tray slots 02/Sept/2011
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Clincher™
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Receptacle
Number of Positions 10
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature Latch Lock
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Tin
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A per Contact
Contact Finish Thickness 100µin (2.54µm)
Housing Color Blue
Actuator Color -
Mating Cycles 100
 
Tooling
Additional Resources
Standard Package ? 672
Other Names 609-2198

00:55:48 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
672 1.12963 $759.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback