USD
Add To Favorites
Photo Not Available
100-1241-1 Blackfin® Embedded Module CM-BF548 533MHz 64MB 8MB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 311.85000 $311.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 978-1004-ND
Copy   978-1004-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

100-1241-1

Copy   100-1241-1
Description IC MOD CM-BF548 533MHZ 64MB
Copy   IC MOD CM-BF548 533MHZ 64MB
Detailed Description

Blackfin® Embedded Module CM-BF548 533MHz 64MB 8MB

Copy   Blackfin® Embedded Module CM-BF548  533MHz 64MB 8MB
Product Attributes Select All
Categories
Manufacturer Bluetechnix GmbH
Series Blackfin®
Part Status Active
Module/Board Type MPU Core
Core Processor CM-BF548
Co-Processor -
Speed 533MHz
Flash Size 8MB
RAM Size 64MB
Connector Type Expansion 2 x 100
Size / Dimension 1.22" x 1.61" (31mm x 41mm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 100-1241
100-1241-1-ND
100-1241-ND
978-1004

03:31:40 9/17/2019