Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 839-1071-ND
Quantity Available 85
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00442

Description CBL ASSY DIN FEMALE 6' SHLD 5POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly DIN 05 pos Female to Wire Leads 6.00' (1.83m)

Documents & Media
Datasheets 10-00442
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
PCN Obsolescence/ EOL Multiple Devices 03/Oct/2017
Product Attributes Select All
Categories
Manufacturer Tensility International Corp
Series -
Part Status Obsolete
1st Connector DIN Female
2nd Connector Wire Leads
Number of Positions 5
Number of Positions Loaded All
Length 6.00' (1.83m)
Cable Type Round
Color Black
Shielding Shielded
Usage -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 1000442
839-1071

07:04:31 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.29000 $8.29
10 7.94500 $79.45
25 7.25400 $181.35
50 6.90840 $345.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback